MS27499E16B35SA L/C

Heilind Number:EDA355-084-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed to streamline data transmission in electronic devices. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, it delivers optimal conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. Its 84 positions cater to a wide range of applications, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any electronics project. Trust in its quality construction to maintain consistent performance and longevity.