MS27499E16B35SB L/C

Heilind Number:EDA355-084-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of copper alloy contacts, it offers seamless communication with a pitch of .156 inches and 84 positions, perfect for complex circuitry. Its straight mount orientation and .14-inch row spacing allow for easy integration, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Elevate your electronic projects with this essential component.