MS27499E16B35SC L/C

Heilind Number:EDA355-084-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 84 positions, it offers ample space for efficient signal transmission. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating between -40 and 105 °C, it guarantees consistent performance even in extreme conditions. Perfect for various applications, this connector is a must-have for any electronic setup.