355-084-555-212

Heilind Number:EDA355-084-555-212
Manufacturer:EDAC
Manufacturer Number:355-084-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-084-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a sleek black finish and a pitch of .156 inches, this connector features two rows of 84 positions for efficient data transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.