MS27499E16B6S L/C

Heilind Number:EDA355-084-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B6S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B6S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-503

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission in a compact form. The 84 positions cater to diverse connection needs, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the field of connectors. Elevate your circuitry with this essential component.