MS27499E16B6SB L/C

Heilind Number:EDA355-084-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B6SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B6SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-507

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .14-inch row spacing, along with 84 positions, provide ample room for secure board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for various applications, this connector is a must-have in your electronic setup.