MS27499E16B6SC L/C

Heilind Number:EDA355-084-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B6SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B6SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for high performance, this connector features a 2-row configuration with a total of 84 positions, ensuring seamless communication between boards. With a pitch of .156 inches and row spacing of .14 inches, it offers optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component for superior connectivity and performance.