355-084-555-512

Heilind Number:EDA355-084-555-512
Manufacturer:EDAC
Manufacturer Number:355-084-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-084-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, meticulously engineered for seamless integration. Boasting a sleek black design, it not only enhances aesthetics but also offers superior durability with its UL 94V-0 Thermoplastic Polyester housing material. Each of its 84 positions features high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where resilience is key. Explore the next level of board-to-board connectivity with this essential component.