355-084-555-558

Heilind Number:EDA355-084-555-558
Manufacturer:EDAC
Manufacturer Number:355-084-555-558
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-084-555-558
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-558

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision, this connector boasts a sleek black finish, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 84 positions, it offers ample room for intricate circuitry, while the copper alloy contacts ensure reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Its .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional or DIY project.