MS27499E16B8PC L/C

Heilind Number:EDA355-084-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-202

Detailed Description

Enhance circuit connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, it facilitates efficient power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer precise alignment on the PCB, accommodating 84 positions for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for board-to-board connections, this connector is a essential component for your electronic assemblies.