MS27499E16B8SA L/C

Heilind Number:EDA355-084-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a crucial component designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 5 A. Its dual-row design offers optimal signal integrity, with 84 positions for versatile connectivity. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments, making it a must-have for your electronic assembly projects.