355-084-556-212

Heilind Number:EDA355-084-556-212
Manufacturer:EDAC
Manufacturer Number:355-084-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-084-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 5A, it offers efficient power transmission. The connector's dual-row design with 84 positions and a pitch of .156 inches enables secure and precise connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and compact dimensions make it suitable for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial projects. Trust in this connector for seamless board-to-board connections in your next electronic endeavor.