MS27499E16B8SC L/C

Heilind Number:EDA355-084-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component, featuring a sleek black finish, ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. With two rows and 84 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material provides optimal conductivity, while the .156 inch pitch and .14 inch row spacing allow for precise alignment. Ideal for straight mounting orientation, it accommodates seamless board-to-board connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your system's performance with this high-quality connector.