MS27499E16B8SD L/C

Heilind Number:EDA355-084-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .14-inch row spacing accommodate seamless integration on PCBs, offering 84 positions for versatile connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Trust this connector for efficient board-to-board connections in your electronic projects.