MS27499E16B99PA L/C

Heilind Number:EDA355-084-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-501

Detailed Description

Enhance connectivity in your PCB assemblies with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and stable connections. With a pitch of .156 inches and 84 positions spread across 2 rows, it offers ample room for your circuitry. The black housing adds a sleek touch while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality for seamless board-to-board connections in your electronic designs.