MS27499E16B99PC L/C

Heilind Number:EDA355-084-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-503

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and longevity. The black connector features two rows, each housing 84 copper alloy contacts, providing secure and efficient connectivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Choose this straight-mount connector for seamless board-to-board connections, meeting your design requirements with ease. Indispensable for professionals in the electronics industry, it is a must-have in your toolkit for seamless PCB assembly.