MS27499E16B99PD L/C

Heilind Number:EDA355-084-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-504

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a high-amperage capacity of 5A, making it suitable for a wide range of electronic devices. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 84 positions accommodate complex PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.