355-084-556-512

Heilind Number:EDA355-084-556-512
Manufacturer:EDAC
Manufacturer Number:355-084-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-084-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-512

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 84 positions, it allows for extensive connectivity options. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing optimal functionality even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.