MS27499E16B99SB L/C

Heilind Number:EDA355-084-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-556-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5A, it ensures reliable power transmission. The connector boasts two rows of contacts crafted from copper alloy, providing efficient signal transfer. Its .156-inch pitch and .14-inch row spacing accommodate precise PCB mounting, while the straight mount orientation offers easy installation. With 84 positions, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for seamless board-to-board connections in your projects.