355-086-500-504

Heilind Number:EDA355-086-500-504
Manufacturer:EDAC
Manufacturer Number:355-086-500-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-500-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-500-504

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronics assemblies. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. With two rows and 86 positions, it offers ample connectivity options. The copper alloy contacts provide optimal signal transmission, while the .156-inch pitch and .14-inch row spacing allow for easy integration into PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for secure installation. Ideal for board-to-board connections, this connector is a versatile solution for your connectivity needs.