355-086-520-201

Heilind Number:EDA355-086-520-201
Manufacturer:EDAC
Manufacturer Number:355-086-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features two rows of 86 positions, ensuring seamless integration on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity for efficient power transmission. Its black color adds a sleek finish, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic project. Explore enhanced connectivity possibilities with this essential component.