355-086-520-202

Heilind Number:EDA355-086-520-202
Manufacturer:EDAC
Manufacturer Number:355-086-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-202

Detailed Description

Enhance connectivity in your PCB layouts with this Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durable and safe operation. With a 5 A amperage rating, it ensures reliable power transmission. The connector boasts two rows with a total of 86 positions, offering ample space for connections. Its copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your board-to-board connections with this high-quality component.