355-086-520-203

Heilind Number:EDA355-086-520-203
Manufacturer:EDAC
Manufacturer Number:355-086-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Engineered for top performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows with 86 positions, it ensures optimal signal transfer in your electronic applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.