MS27499E16F35SB L/C

Heilind Number:EDA355-086-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek Black exterior and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability. Its Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 5 A. Featuring two rows and a total of 86 positions, this connector offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Explore our extensive range of connectors to find the perfect fit for your project.