355-086-520-212

Heilind Number:EDA355-086-520-212
Manufacturer:EDAC
Manufacturer Number:355-086-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-212

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 86 positions each, it provides ample connectivity for your devices. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .14-inch row spacing make for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for a secure and stable connection. Upgrade your systems with this essential component, perfect for high-performance electronics.