MS27499E16F35SC L/C

Heilind Number:EDA355-086-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-258

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while providing a secure connection. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 86 positions, it offers ample connectivity options. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your board-to-board connections with this essential component.