MS27499E16F6PB L/C

Heilind Number:EDA355-086-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F6PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F6PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-502

Detailed Description

Enhance connectivity within your circuitry with this black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. Designed for dual-row setups with 86 positions, it allows for efficient data transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environmental conditions. Perfect for board-to-board connections, this straight-mount connector is a vital component for your electronic assemblies. Elevate your connectivity solutions with this high-quality connector.