MS27499E16F6PD L/C

Heilind Number:EDA355-086-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F6PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F6PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-504

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for efficient and reliable board-to-board linking, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing 86 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile solution for your PCB assembly needs. Elevate your design projects with this essential component.