MS27499E16F6SA L/C

Heilind Number:EDA355-086-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F6SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F6SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-520-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing secure connections, it accommodates a total of 86 positions with a pitch of .156 inches. Designed for straight mount orientation, it offers seamless integration into your system. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for various applications in the realm of PCB connectivity. Elevate your setup with this essential component that guarantees both functionality and durability.