355-086-521-201

Heilind Number:EDA355-086-521-201
Manufacturer:EDAC
Manufacturer Number:355-086-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-521-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 86 positions, ensuring reliable connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high safety standards. Copper Alloy contacts offer excellent conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for easy assembly. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component.