355-086-521-202

Heilind Number:EDA355-086-521-202
Manufacturer:EDAC
Manufacturer Number:355-086-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-521-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 86 positions and a pitch of .156 inches, it offers ample room for your connections. The copper alloy contacts guarantee efficient power transmission, suitable for applications requiring up to 5 A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for durability. Its straight mount orientation and RoHS compliance further enhance its versatility, making it an essential component for your connectivity needs. Upgrade your setup with this high-quality card edge connector, perfect for a wide range of PCB applications.