MS27499E16F8P L/C

Heilind Number:EDA355-086-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-203

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With two rows and 86 positions, it offers ample connectivity for your electronic projects. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for seamless integration onto your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.