355-086-521-212

Heilind Number:EDA355-086-521-212
Manufacturer:EDAC
Manufacturer Number:355-086-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-212

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration into your setup, this connector boasts a 5 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. With two rows and 86 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material and .156-inch pitch ensure optimal signal transmission, while the -40 to 105°C operating temperature range guarantees performance in harsh conditions. Perfect for applications in Products, Connectors, and PCB connectors, this Card Edge Connector is a must-have for any tech enthusiast.