MS27499E16F8PC L/C

Heilind Number:EDA355-086-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed with a sleek black finish, this connector not only provides a secure attachment but also adds a touch of sophistication to your electronic assembly. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance. This connector, featuring two rows and 86 positions, offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.