MS27499E16F8S L/C

Heilind Number:EDA355-086-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-278

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both reliability and style. With a maximum amperage of 5 A, it ensures efficient power transfer while accommodating 86 positions across two rows. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, perfect for high-performance applications. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various environments. Elevate your connectivity game with this essential component, a standout in our range of cutting-edge PCB connectors.