MS27499E16F8SA L/C

Heilind Number:EDA355-086-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-501

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and a total of 86 positions, it offers ample room for multiple connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly within a temperature range of -40 to 105 °C, it is suitable for a wide variety of environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this essential component for efficient and secure board-to-board connections in your electronic devices.