MS27499E16F8SB L/C

Heilind Number:EDA355-086-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-502

Detailed Description

Enhance your board-to-board connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black casing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 86 positions each, it offers ample space for seamless integration. The contact material, made of Copper Alloy, guarantees efficient signal transmission. At a pitch of .156 inches and a row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.