MS27499E16F99PA L/C

Heilind Number:EDA355-086-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-508

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration with your PCB setup. Featuring 86 positions, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your PCB assembly with this high-quality Card Edge Connector.