355-086-521-512

Heilind Number:EDA355-086-521-512
Manufacturer:EDAC
Manufacturer Number:355-086-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-512

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. The connector's double-row configuration with 86 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches ensure precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications.Upgrade your board-to-board connections with this essential component.