MS27499E16F99PB L/C

Heilind Number:EDA355-086-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-558

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and a total of 86 positions, this connector offers ample connectivity for your needs. The contact material is crafted from Copper Alloy, providing excellent conductivity. Its .156-inch pitch and .14-inch row spacing allow for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.