MS27499E16F99PD L/C

Heilind Number:EDA355-086-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-521-578

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With 86 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. Its straight mount orientation and compact design make installation a breeze, while its operating temperature range of -40 to 105°C guarantees optimal functionality. Ideal for high-speed data transfer and power delivery, this black connector is a must-have component for your next electronic project.