MS27499E16F99SB L/C

Heilind Number:EDA355-086-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-555-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, offering 86 positions for versatile setups. Operating reliably in a wide temperature range from -40 to 105 °C, this connector guarantees performance in various environments. Its straight mount orientation simplifies installation, making it a crucial component in your electronic assembly projects.