MS27499E16F99SD L/C

Heilind Number:EDA355-086-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16F99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-555-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 5A amperage rating, it can efficiently support power transmission. Its dual-row design with 86 positions and a pitch of .156 inches offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. The straight mount orientation and compact .14-inch row spacing make it easy to install, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Upgrade your PCB connectivity with this high-quality Card Edge Connector.