MS27499E18A32P L/C

Heilind Number:EDA355-086-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18A32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18A32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-555-208

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a total of 86 positions, ensuring extensive compatibility with your PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this black connector is a must-have component for seamless board-to-board connections. Upgrade your setup today and experience enhanced efficiency in your projects.