355-086-555-212

Heilind Number:EDA355-086-555-212
Manufacturer:EDAC
Manufacturer Number:355-086-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-555-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With an amperage rating of 5 A, it ensures reliable power transmission. The two-row design with 86 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .14 inches, it facilitates secure attachment. Whether you require straight or right-angle mounting, this connector offers versatile options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Trust in its high performance to meet your connectivity needs seamlessly.