MS27499E18B11P L/C

Heilind Number:EDA355-086-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With two rows and 86 positions, it offers ample space for your connections, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. The .156-inch pitch and .14-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional set-up.