355-086-555-503

Heilind Number:EDA355-086-555-503
Manufacturer:EDAC
Manufacturer Number:355-086-555-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-555-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-555-503

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a 2-row configuration with 86 positions, ensuring efficient data transmission. It boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this Straight mount orientation connector to deliver consistent power with a 5A amperage rating. A must-have component in any electronics assembly, it meets the highest industry standards for performance and durability. Elevate your connectivity solutions with this essential connector.