MS27499E18B11SA L/C

Heilind Number:EDA355-086-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-555-507

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 86 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .14 inches, it allows for precise and secure connections. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component, perfect for a range of applications.