355-086-556-202

Heilind Number:EDA355-086-556-202
Manufacturer:EDAC
Manufacturer Number:355-086-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-556-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a current rating of 5 A, it delivers efficient power transmission for your electronic devices. Featuring two rows and 86 positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for easy installation. Whether for commercial or industrial use, this connector is built to withstand harsh conditions, with an operating temperature range of -40 to 105 °C. Trust in its quality and performance to optimize your connectivity needs.