355-086-556-204

Heilind Number:EDA355-086-556-204
Manufacturer:EDAC
Manufacturer Number:355-086-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless integration. Boasting a striking black hue and crafted from UL 94V-0 Thermoplastic Polyester, it not only offers a stylish touch but also ensures durability and safety. With a dual-row configuration and 86 positions, this connector facilitates high-density connections, perfect for a wide range of applications. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Engineered for versatility, it features a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector.